T495 Series

T495X337K010ATE100

Digi-Key Part Number
399-18356-2-ND - Tape & Reel (TR)
399-18356-1-ND - Cut Tape (CT)
399-18356-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T495X337K010ATE100
Supplier
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.77000$4.77
10$3.85900$38.59
50$3.36740$168.37
100$2.94650$294.65
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.24492$1,122.46
Additional Resources
AttributeDescription
Other Names
399-18356-1
399-18356-2
T495X337K010ATE100-ND
399-18356-6
Standard Package500