T495 Series

T495D476K025ATE100

Digi-Key Part Number
399-18852-2-ND - Tape & Reel (TR)
399-18852-1-ND - Cut Tape (CT)
399-18852-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T495D476K025ATE100
Supplier
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.80000$2.80
10$2.20500$22.05
50$1.91100$95.55
100$1.65380$165.38
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.24956$624.78
Additional Resources
AttributeDescription
Other Names
399-18852-1
399-18852-2
399-18852-6
Standard Package500