CAD | USD

T495 Series

T495D156K025AHE275

Digi-Key Part Number
399-18093-2-ND - Tape & Reel (TR)
399-18093-1-ND - Cut Tape (CT)
399-18093-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T495D156K025AHE275
Supplier
Description
CAP TANT 15UF 10% 25V 2917
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
15µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 275mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122"" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Capacitance
15µF
Voltage - Rated
25V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Price and Procurement

492 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-18093-2
T495D156K025AHE275-ND
Standard Package500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T495D156K025ATE230KEMET560399-11084-1-ND$1.79000Direct
T491D156K020ATKEMET1,006399-8368-1-ND$1.16000Upgrade
T491D156K025AHKEMET2,228399-10185-1-ND$1.80000Direct
T491D156M020ATKEMET234399-8369-1-ND$1.54000Upgrade
T495D156K025ATE275KEMET345399-8503-1-ND$1.79000Direct