CAD | USD

T49x Series, 2312
T49x Series, 2312
T495 Series
T495C226K010ATE380
Digi-Key Part Number
399-10515-2-ND - Tape & Reel (TR)
399-10515-1-ND - Cut Tape (CT)
399-10515-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T495C226K010ATE380
Supplier
Description
CAP TANT 22UF 10% 10V 2312
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Molded Tantalum Capacitors 2312 (6032 Metric) 380mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
380mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Capacitance
22 µF
Voltage - Rated
10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,530 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names399-10515-2
Standard Package500
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T491C226K010AHKEMET400399-10165-1-ND$1.31000Direct
T491C226K010ATKEMET4,627399-3743-1-ND$0.88000Direct
T495C226K010ATE300KEMET855399-11077-1-ND$2.57000Direct
T495C226K006ATE380KEMET17,765399-10521-1-ND$0.95000Upgrade
T495C226K010ATE245KEMET309399-11076-1-ND$2.57000Direct