T494 SERIES 7.3L,4.3W

T494X157K016AT

Digi-Key Part Number
399-3870-2-ND - Tape & Reel (TR)
399-3870-1-ND - Cut Tape (CT)
399-3870-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T494X157K016AT
Supplier
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.35000$7.35
10$6.61300$66.13
50$5.73120$286.56
100$4.99640$499.64
Tape & Reel (TR)
QtyUnit PriceExt Price
500$4.11468$2,057.34
Additional Resources
AttributeDescription
Other Names
399-3870-2
399-3870-1
399-3870-6
Standard Package500
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T491D157K006ATKEMET9,570399-8371-1-ND$1.56000Similar
T495X157K016ATE100KEMET12,977399-3898-1-ND$4.07000Similar
T491D157K016ATKEMET275399-3777-1-ND$2.85000Similar
T495D157K016ATE150KEMET1,468399-5129-1-ND$5.13000Direct
T495X157K006ATE100KEMET3,000399-11099-1-ND$3.58000Similar