T494 Series 6.0L,3.2W

T494C106K020AT

Digi-Key Part Number
399-8456-2-ND - Tape & Reel (TR)
399-8456-1-ND - Cut Tape (CT)
399-8456-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T494C106K020AT
Supplier
Description
CAP TANT 10UF 10% 20V 2312
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.54000$1.54
10$1.20800$12.08
50$1.04740$52.37
100$0.90640$90.64
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.68482$342.41
Additional Resources
AttributeDescription
Other Names
399-8456-2
399-8456-1
T494C106K020AT-ND
399-8456-6
Standard Package500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T495C106K020ATE475KEMET126399-4644-1-ND$2.66000Direct
T491U106K020ATKEMET94399-8401-1-ND$2.80000Similar
T491C106K020ATKEMET28,622399-3733-1-ND$1.00000Similar