T419 Series

T491X336M035AT

Digi-Key Part Number
399-9753-2-ND - Tape & Reel (TR)
399-9753-1-ND - Cut Tape (CT)
399-9753-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T491X336M035AT
Supplier
Description
CAP TANT 33UF 20% 35V 2917
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.34000$3.34
10$2.69500$26.95
50$2.35180$117.59
100$2.05760$205.76
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.56774$783.87
Additional Resources
AttributeDescription
Other Names
399-9753-6
399-9753-2
399-9753-1
Standard Package500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T495X336M035ATE250KEMET1,629399-8539-1-ND$3.29000Direct
T491D336M010ATKEMET1,773399-10191-1-ND$1.44000Similar
T495X336M035ATE175KEMET6,071399-5266-1-ND$3.54000Direct