T419 Series
T419 Series
T49x, T5xx Series_V-side1

T491V227K010AT

Digi-Key Part Number
399-3810-2-ND - Tape & Reel (TR)
399-3810-1-ND - Cut Tape (CT)
Manufacturer
KEMET
Manufacturer Product Number
T491V227K010AT
Supplier
Description
CAP TANT 220UF 10% 10V 2917
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
399-3810-1
399-3810-2
Standard Package1,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T495X227K010ATE050KEMET324399-4782-1-ND$5.12000Similar
T495X227K010ATE060KEMET63399-4781-1-ND$5.11000Similar
T494X227K010ATKEMET171399-8486-1-ND$7.35000Similar
T494D227K010ATKEMET1,007399-8474-1-ND$3.61000Similar
T491X227K010ATKEMET500399-3818-1-ND$3.11000Similar