T491 SERIES 3.5L,2.8W

T491T336K006ZT

Digi-Key Part Number
T491T336K006ZT-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
T491T336K006ZT
Supplier
Description
CAP TANT 33UF 10% 6.3V 1411
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 6Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
33 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Standard Package2,500