T419 Series

T491C226K010ZT2478

Digi-Key Part Number
T491C226K010ZT2478-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
T491C226K010ZT2478
Supplier
Description
CAP TANT 22UF 10% 10V 2312
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Standard Package750
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T495C226K010ATE200KEMET30399-18429-1-ND$2.62000Direct
T494U226K010ATKEMET1,080399-18407-1-ND$3.57000Direct