ST-110BV
ST-110BV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST-110BV
ST-110BV
ST-110BV

ST-110BV

Digi-Key Part Number
399-ST-110BV-ND
Manufacturer
Manufacturer Product Number
ST-110BV
Description
CMC 150MA 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
2 Line Common Mode Choke Through Hole 150mA DCR 7.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tray
Product Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
7.5Ohm
Voltage Rating - DC
50V
Operating Temperature
20°C ~ 75°C
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.433" W (17.00mm x 11.00mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$3.00000$3.00
10$2.77400$27.74
25$2.54240$63.56
40$2.17275$86.91
80$1.94150$155.32
230$1.66422$382.77
440$1.57180$691.59
1,000$1.43310$1,433.10
3,000$1.38686$4,160.58
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
399-ST-110BV
UDLST00110BV00
Standard Package1,000