R82EC2220DQ50J

DigiKey Part Number
399-5451-1-ND - Cut Tape (CT)
399-5451-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC2220DQ50J
Description
CAP FILM 0.022UF 5% 100VDC RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2220DQ50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.20800$2.08
50$0.15340$7.67
100$0.12500$12.50
500$0.09868$49.34
1,000$0.08332$83.32
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500$0.07894$276.29
7,000$0.07721$540.47
Manufacturers Standard Package