CAD | USD

R60PF2100AA30J
R60EF3330AA6AJ
Digi-Key Part Number
399-19807-ND
Manufacturer
KEMET
Manufacturer Product Number
R60EF3330AA6AJ
Supplier
Description
CAP FILM 0.33UF 5% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
0.33µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.512"" L x 0.157"" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358"" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394"" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Capacitance
0.33µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

2,000 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
399-19807
60EF3330AA6AJ
Standard Package2,000