CAD | USD

METCOM MPX Series
MPX1D1770L680
Digi-Key Part Number
399-MPX1D1770L680TR-ND - Tape & Reel (TR)
399-MPX1D1770L680CT-ND - Cut Tape (CT)
399-MPX1D1770L680DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
MPX1D1770L680
Supplier
Description
FIXED IND 68UH 5.5A 79.5 MOHM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
68µH Shielded Wirewound Inductor 5.5A 79.5mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal Composite
Tolerance
±20%
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
79.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.3MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.669"" L x 0.673"" W (17.00mm x 17.10mm)
Height - Seated (Max)
0.276"" (7.00mm)
Inductance
68µH
Current Rating (Amps)
5.5A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

98 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
399-MPX1D1770L680TR
UPI2X11770L680
Standard Package100