
MMK5332J63J01L4BULK | ||
---|---|---|
Digi-Key Part Number | 399-MMK5332J63J01L4BULK-ND | |
Manufacturer | ||
Manufacturer Product Number | MMK5332J63J01L4BULK | |
Description | CAP FILM 3300PF 5% 63VDC RADIAL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 3300 pF Film Capacitor 40V 63V Polyester, Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MMK5332J63J01L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
EDA Models | MMK5332J63J01L4BULK Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.40200 | $4.02 |
50 | $0.31920 | $15.96 |
100 | $0.26380 | $26.38 |
500 | $0.20602 | $103.01 |
1,000 | $0.17511 | $175.11 |
2,500 | $0.16482 | $412.05 |
5,000 | $0.15452 | $772.60 |
Attribute | Description |
---|---|
Other Names | 399-MMK5332J63J01L4BULK F601JF332J063C |
Standard Package | 2,000 |