MMK10102K400A01L4BULK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5223J50J01L16.5TR18

Digi-Key Part Number
399-MMK5223J50J01L16.5TR18TR-ND - Tape & Reel (TR)
399-MMK5223J50J01L16.5TR18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK5223J50J01L16.5TR18
Description
CAP FILM 0.022UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
0.022 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
8,298 In Stock

All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.43000$4.30
50$0.32500$16.25
100$0.28320$28.32
500$0.20976$104.88
1,000$0.17831$178.31
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.16782$419.55
5,000$0.15733$786.65
12,500$0.14422$1,802.75
25,000$0.14159$3,539.75
62,500$0.13635$8,521.88
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
399-MMK5223J50J01L16.5TR18DKR
399-MMK5223J50J01L16.5TR18TR
399-MMK5223J50J01L16.5TR18DKR-ND
399-MMK5223J50J01L16.5TR18CT
399-MMK5223J50J01L16.5TR18DKRINACTIVE
Standard Package2,500