
MMK5222J50J01L4BULK | ||
---|---|---|
Digi-Key Part Number | 399-MMK5222J50J01L4BULK-ND | |
Manufacturer | ||
Manufacturer Product Number | MMK5222J50J01L4BULK | |
Description | CAP FILM 2200PF 5% 50VDC RADIAL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 2200 pF Film Capacitor 30V 50V Polyester, Metallized Radial | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MMK5222J50J01L4BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
EDA Models | MMK5222J50J01L4BULK Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.40900 | $4.09 |
50 | $0.32460 | $16.23 |
100 | $0.26830 | $26.83 |
500 | $0.20956 | $104.78 |
1,000 | $0.17811 | $178.11 |
2,500 | $0.16764 | $419.10 |
5,000 | $0.15716 | $785.80 |
Attribute | Description |
---|---|
Other Names | F601JF222J050C 399-MMK5222J50J01L4BULK |
Standard Package | 2,000 |