MMK10102K400A01L4BULK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5183K100J01L16.5TA18

Digi-Key Part Number
399-MMK5183K100J01L16.5TA18CT-ND - Cut Tape (CT)
399-MMK5183K100J01L16.5TA18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MMK5183K100J01L16.5TA18
Description
CAP FILM 0.018UF 10% 100VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.018 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MMK5183K100J01L16.5TA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
In-Stock: 5,804
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.45100$4.51
50$0.33200$16.60
100$0.27030$27.03
500$0.21342$106.71
1,000$0.18024$180.24
Tape & Box (TB)
QtyUnit PriceExt Price
3,000$0.17075$512.25
6,000$0.16126$967.56
9,000$0.15178$1,366.02
15,000$0.14703$2,205.45
30,000$0.14229$4,268.70
75,000$0.13281$9,960.75
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
399-MMK5183K100J01L16.5TA18TB
F601JF183K100R
399-MMK5183K100J01L16.5TA18CT
Standard Package3,000