CAD | USD

LDE Series 2220
LDE Series 2220
LDE Series
LDEED3330KA5N00
Digi-Key Product Number
399-12874-2-ND
399-12874-1-ND
399-12874-6-ND
ManufacturerKEMET
Manufacturer Product NumberLDEED3330KA5N00
DescriptionCAP FILM 0.33UF 10% 100VDC 2220
Manufacturer Standard Lead Time50 Weeks
Detailed Description0.33µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
KEMET
SeriesLDE
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Size / Dimension
0.236"" L x 0.197"" W (6.00mm x 5.00mm)
Height - Seated (Max)
0.130"" (3.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Capacitance
0.33µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

5,324 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.63000$2.63
10$2.07500$20.75
100$1.55660$155.66
500$1.17606$588.03
1,000$1.03771$1,037.71
Additional Resources
AttributeDescription
Other Names
399-12874-2
DEED3330KA5N00
Standard Package2,250