0806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0806BR15JSWST

Digi-Key Part Number
399-17763-2-ND - Tape & Reel (TR)
399-17763-1-ND - Cut Tape (CT)
399-17763-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
L0806BR15JSWST
Supplier
Description
FIXED IND 150NH 570MA 150MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
150 nH Unshielded Wirewound Inductor 570 mA 150mOhm 0806 (2016 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
150 nH
Tolerance
±5%
Current Rating (Amps)
570 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm
Q @ Freq
-
Frequency - Self Resonant
550MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.35800$3.58
25$0.31360$7.84
50$0.26880$13.44
100$0.24640$24.64
250$0.22396$55.99
500$0.21052$105.26
1,000$0.16125$161.25
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.16126$322.52
4,000$0.15230$609.20
Additional Resources
AttributeDescription
Other Names
399-17763-6
399-17763-2
399-17763-1
Standard Package2,000