F861 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861KM473M310C

DigiKey Part Number
399-F861KM473M310C-ND
Manufacturer
Manufacturer Product Number
F861KM473M310C
Description
CAP FILM 0.047UF 20% 630VDC RAD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
F861KM473M310C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bag
Product Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0020
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.55000$5.50
50$0.46240$23.12
100$0.37660$37.66
500$0.31376$156.88
1,000$0.29071$290.71
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names399-F861KM473M310C
Standard Package1,000