Flex Suppressor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFX(03)-240X240

Digi-Key Part Number
399-10916-ND
Manufacturer
KEMET
Manufacturer Product Number
EFX(03)-240X240
Supplier
Description
RF EMI ABSORB SHEET 9.449X9.449"
Detailed Description
RF EMI Absorbing Sheet series Polymer Resin, Magnetic Powder - 9.449" (240.00mm) X 9.449" (240.00mm) X 0.012" (0.30mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Package
Bulk
Part Status
Not For New Designs
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.012" (0.30mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
-
Material
Polymer Resin, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH Unaffected
ECCNEAR99
4008.19.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$93.62800$936.28
Additional Resources
AttributeDescription
Other Names399-10916
10
Substitutes (1)
ManufacturerDigi-Key Part No.Unit Price
FF1(300)-240X240KEMET8399-18755-ND$70.67000Direct