MFG_Flex-Suppressor-Sheets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFW(02)-240X240

Digi-Key Part Number
399-EFW(02)-240X240-ND
Manufacturer
KEMET
Manufacturer Product Number
EFW(02)-240X240
Supplier
Description
FLEX SUPPRESSOR / NOISE SUPPRESS
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
RF EMI Absorbing Sheet series Polymer, Magnetic Powder Non-Conductive, Double Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.008" (0.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
9.449" (240.00mm)
Width
9.449" (240.00mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Double Sided
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$83.88000$83.88
10$78.79500$787.95
25$76.25320$1,906.33
Additional Resources
AttributeDescription
Other Names
399-EFW(02)-240X240
UFSEFW020AT000
Standard Package20