MFG_Flex-Suppressor-Sheets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFW(01)-240X80T0800

Digi-Key Part Number
399-EFW(01)-240X80T0800-ND
Manufacturer
KEMET
Manufacturer Product Number
EFW(01)-240X80T0800
Supplier
Description
FLEX SUPPRESSOR / NOISE SUPPRESS
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
RF EMI Absorbing Sheet series Polymer, Magnetic Powder Non-Conductive, Double Sided 3.150" (80.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
9.449" (240.00mm)
Width
3.150" (80.00mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Double Sided
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4008.19.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$27.12000$27.12
10$24.93200$249.32
25$23.89920$597.48
100$21.05680$2,105.68
250$20.02336$5,005.84
500$19.37746$9,688.73
Additional Resources
AttributeDescription
Other Names
399-EFW(01)-240X80T0800
UFSEFW010JT080
Standard Package25