MFG_Flex-Suppressor-Sheets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFW(005)-120X120T0800

Digi-Key Part Number
399-EFW(005)-120X120T0800-ND
Manufacturer
KEMET
Manufacturer Product Number
EFW(005)-120X120T0800
Supplier
Description
FLEX SUPPRESSOR / NOISE SUPPRESS
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
RF EMI Absorbing Sheet series Polymer, Magnetic Powder Non-Conductive, Double Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.003" (0.08mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
4.724" (120.00mm)
Width
4.724" (120.00mm)
Thickness - Overall
0.003" (0.08mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Non-Conductive, Double Sided
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4008.19.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$16.15000$16.15
10$14.59300$145.93
25$13.91400$347.85
100$12.08120$1,208.12
250$11.53820$2,884.55
500$10.52010$5,260.05
1,000$10.18075$10,180.75
Additional Resources
AttributeDescription
Other Names
399-EFW(005)-120X120T0800
UFSEFW005HT080
Standard Package25