QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX823AKUS7185

Digi-Key Part Number
1001-2455-2-ND - Tape & Reel (TR)
1001-2455-1-ND - Cut Tape (CT)
1001-2455-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
CDR33BX823AKUS7185
Supplier
Description
CAP CER 0.082UF 50V BX 1210
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
0.082 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
S (0.001%)
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.04000$4.04
10$3.26200$32.62
50$2.84680$142.34
Tape & Reel (TR)
QtyUnit PriceExt Price
100$1.84530$184.53
Additional Resources
AttributeDescription
Other Names
1001-2455-6-MIL
1001-2455-6
1001-2455-1-MIL
1001-2455-2-MIL
1001-2455-1
1001-2455-2
Standard Package100