0603 (0.87Thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C929B5GAC

Digi-Key Part Number
399-16279-2-ND - Tape & Reel (TR)
399-16279-1-ND - Cut Tape (CT)
399-16279-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
CBR06C929B5GAC
Supplier
Description
CAP CER RF 9.2PF 50V +/-0.1 PF C
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
9.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.28100$2.81
50$0.16840$8.42
100$0.14220$14.22
500$0.09730$48.65
1,000$0.08607$86.07
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.06804$272.16
8,000$0.06463$517.04
Additional Resources
AttributeDescription
Other Names
399-16279-6
399-16279-1
399-16279-2
Standard Package4,000