CAD | USD

0402 (0.55 Thickness)
CBR04C469B5GAC
Digi-Key Part Number
399-16090-2-ND - Tape & Reel (TR)
399-16090-1-ND - Cut Tape (CT)
399-16090-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
CBR04C469B5GAC
Supplier
Description
CAP CER RF 4.6PF 50V +/-0.1 PF C
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.6 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

24,554 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.25000$0.25
10$0.17900$1.79
50$0.10180$5.09
100$0.08420$8.42
500$0.05906$29.53
1,000$0.04890$48.90
2,500$0.04550$113.75
5,000$0.04163$208.15
Additional Resources
AttributeDescription
Other Names399-16090-2
Standard Package10,000