CAD | USD

0402 (0.55 Thickness)
CBR04C220J5GAC
Digi-Key Product Number
399-6174-2-ND
399-6174-1-ND
399-6174-6-ND
ManufacturerKEMET
Manufacturer Product NumberCBR04C220J5GAC
DescriptionCAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time28 Weeks
Detailed Description22pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
KEMET
SeriesCBR-SMD RF C0G
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
22pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

57,764 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.28000$0.28
10$0.20400$2.04
100$0.09580$9.58
500$0.06722$33.61
1,000$0.05566$55.66
2,500$0.05181$129.53
5,000$0.04740$237.00
Additional Resources
AttributeDescription
Other Names399-6174-1
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CBR04C220F5GACKEMET11,638399-8827-1-ND$0.66000Upgrade