0612 (1632 Metric) Kemet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064X102K2RACAUTO

Digi-Key Part Number
399-12379-2-ND - Tape & Reel (TR)
399-12379-1-ND - Cut Tape (CT)
399-12379-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
CA064X102K2RACAUTO
Supplier
Description
CAP ARRAY 1000PF 200V X7R 0612
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
1000pF Isolated Capacitor 4 Array 200 V X7R 0612 (1632 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000pF
Tolerance
±10%
Voltage - Rated
200 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.48700$4.87
50$0.34100$17.05
100$0.29230$29.23
500$0.21922$109.61
1,000$0.18512$185.12
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.16563$662.52
8,000$0.15589$1,247.12
Additional Resources
AttributeDescription
Other Names
399-12379-6
399-12379-2
399-12379-1
Standard Package4,000