Parametric Equivalent
Parametric Equivalent

CA064C102K5RAL7800 | |
|---|---|
DigiKey Part Number | 399-CA064C102K5RAL7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA064C102K5RAL7800 |
Description | CAP ARRAY 1000PF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064C102K5RAL7800 Models |
Category | Circuit Type Isolated |
Manufacturer KEMET | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 1000pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic | Base Product Number |
Number of Capacitors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612KPX7R9BB102 | YAGEO | 0 | 13-CA0612KPX7R9BB102TR-ND | $0.10246 | Parametric Equivalent |
| CA0612KRX7R9BB102 | YAGEO | 296 | 311-2073-1-ND | $0.51000 | Parametric Equivalent |


