CAD | USD

Obsolete item.
C900 C21U

C911U180JUNDBAWL40

Digi-Key Part Number
C911U180JUNDBAWL40-ND
Manufacturer
KEMET
Manufacturer Product Number
C911U180JUNDBAWL40
Supplier
Description
CAP CER 18PF 400VAC C0G/NP0 RAD
Detailed Description
18pF ±5% 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Voltage - Rated
400VAC
Temperature Coefficient
C0G, NP0
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.315"" Dia (8.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394"" (10.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
18pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Price and Procurement

Additional Resources
AttributeDescription
Standard Package500