C901U180JZSDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08336
Datasheet
18 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U180JZSDBA7317

DigiKey Part Number
C901U180JZSDBA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C901U180JZSDBA7317
Description
CAP CER 18PF 440VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U180JZSDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U180JZSDBAWL35KEMET0C901U180JZSDBAWL35-ND$0.08336Parametric Equivalent
C901U180JZSDBAWL40KEMET0C901U180JZSDBAWL40-ND$0.08336Parametric Equivalent
C901U180JZSDCA7317KEMET0C901U180JZSDCA7317-ND$0.08336Parametric Equivalent
C901U180JZSDCAWL35KEMET0C901U180JZSDCAWL35-ND$0.08336Parametric Equivalent
C901U180JZSDCAWL40KEMET0C901U180JZSDCAWL40-ND$0.08336Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.08336$833.60