C901U
C901U
MFG_C900

C901U100JYSDAA7317

Digi-Key Part Number
C901U100JYSDAA7317-ND - Tape & Box (TB)
Manufacturer
KEMET
Manufacturer Product Number
C901U100JYSDAA7317
Supplier
Description
CAP CER 10PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
±5% 400VAC Ceramic Capacitor SL Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
10 pF
Tolerance
±5%
Voltage - Rated
400VAC
Temperature Coefficient
SL
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Tape & Box (TB)
QtyUnit PriceExt Price
10,000$0.09858$985.80
Additional Resources
AttributeDescription
Standard Package1,000