C87 Series

C878AF24600AA1J

Digi-Key Part Number
399-13884-ND
Manufacturer
KEMET
Manufacturer Product Number
C878AF24600AA1J
Supplier
Description
CAP FILM 6UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
6 µF Film Capacitor 470V - Polypropylene (PP), Metallized Radial, Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Capacitance
6 µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Termination
Quick Connect - 0.250" (6.3mm)
Lead Spacing
0.394" (10.00mm)
Applications
Motor Run
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0020
Bulk
QtyUnit PriceExt Price
1$6.53000$6.53
10$5.88300$58.83
50$5.09920$254.96
100$4.44540$444.54
500$3.66098$1,830.49
1,000$3.44077$3,440.77
Additional Resources
AttributeDescription
Other Names
399-13884
878AF24600AA1J
Standard Package86