Kemet Radial Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Kemet Radial Capacitor
Finding the Most Accurate Capacitance Measurement

C630C472MGR5TA

DigiKey Part Number
C630C472MGR5TA-ND
Manufacturer
Manufacturer Product Number
C630C472MGR5TA
Description
CAP CER 4700PF 2KV X7R RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C630C472MGR5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.449" L x 0.200" W (11.40mm x 5.08mm)
Height - Seated (Max)
0.220" (5.59mm)
Thickness (Max)
-
Lead Spacing
0.300" (7.62mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$13.00190$1,300.19
Manufacturers Standard Package