
C4AQQEW5650A3BJ | ||
---|---|---|
Digi-Key Part Number | 399-C4AQQEW5650A3BJ-ND | |
Manufacturer | ||
Manufacturer Product Number | C4AQQEW5650A3BJ | |
Description | CAP FILM 65UF 5% 1.1KVDC RAD | |
Manufacturer Standard Lead Time | 62 Weeks | |
Detailed Description | 65 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | Polypropylene (PP), Metallized | |
ESR (Equivalent Series Resistance) | 2.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.571" (65.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | C4AQQEW5650A3BJ.stp |
EDA Models | C4AQQEW5650A3BJ by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $27.70000 | $27.70 |
10 | $26.24600 | $262.46 |
50 | $22.60100 | $1,130.05 |
100 | $21.14290 | $2,114.29 |
500 | $18.95568 | $9,477.84 |
Attribute | Description |
---|---|
Other Names | 4AQQEW5650A3BJ 399-C4AQQEW5650A3BJ |
Standard Package | 18 |