CAD | USD

Aximax 400

C410C682K3G5TA7200

Digi-Key Part Number
C410C682K3G5TA7200-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C410C682K3G5TA7200
Supplier
Description
CAP CER 6800PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
6800pF ±10% 25V Ceramic Capacitor C0G, NP0 Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095"" Dia x 0.170"" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Capacitance
6800pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0040
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000