Aximax 400
Aximax 400
AMIMAX_C410

C410C471J1G5CA7200

Digi-Key Part Number
399-1816-2-ND - Tape & Reel (TR)
399-1816-1-ND - Cut Tape (CT)
Manufacturer
KEMET
Manufacturer Product Number
C410C471J1G5CA7200
Supplier
Description
CAP CER 470PF 100V C0G/NP0 AXIAL
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
470 pF
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0040
Additional Resources
AttributeDescription
Other Names399-1816-2
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C410C471J1G5TA7200KEMET31399-4473-1-ND$0.43000Direct