CAD | USD

Aximax 400
C410C103M5R5TA7200
Digi-Key Part Number
399-15261-2-ND - Tape & Reel (TR)
399-15261-1-ND - Cut Tape (CT)
Manufacturer
KEMET
Manufacturer Product Number
C410C103M5R5TA7200
Supplier
Description
CAP CER 10000PF 50V X7R AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10000pF ±20% 50V Ceramic Capacitor X7R Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095"" Dia x 0.170"" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Capacitance
10000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,840 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names399-15261-2
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C410C103M1R5TA7200KEMET1,998399-15259-1-ND$0.44000Upgrade
C410C103M2R5TA7200KEMET3,866399-15260-1-ND$0.45000Upgrade