Goldmax Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C331C184G1G5TA

Digi-Key Part Number
C331C184G1G5TA-ND
Manufacturer
KEMET
Manufacturer Product Number
C331C184G1G5TA
Supplier
Description
CAP CER RAD 180NF 100V C0G 2%
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.18 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.420" (10.66mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Straight
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
250$2.88684$721.71
Additional Resources
AttributeDescription
Standard Package250