CAD | USD

C318,C323

C328C249D3G5TA7301

Digi-Key Part Number
C328C249D3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C328C249D3G5TA7301
Supplier
Description
CAP CER 2.4PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
2.4pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5pF
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200"" L x 0.125"" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300"" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200"" (5.08mm)
Lead Style
Formed Leads
Capacitance
2.4pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500