C327C279CAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.40162
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.40162
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.40162
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.40162
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.40162
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.40162
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36618
Datasheet
2.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C279CAG5TA

DigiKey Part Number
C327C279CAG5TA-ND
Manufacturer
Manufacturer Product Number
C327C279CAG5TA
Description
CAP CER 2.7PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C279CAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±0.25pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C279CAG5TAKEMET0C322C279CAG5TA-ND$0.40162Direct
C323C279CAG5TAKEMET0C323C279CAG5TA-ND$0.40162Direct
C325C279CAG5TAKEMET0C325C279CAG5TA-ND$0.40162Direct
C328C279CAG5TAKEMET0C328C279CAG5TA-ND$0.40162Direct
C322C279BAG5TAKEMET0C322C279BAG5TA-ND$0.46323Upgrade
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.40162$401.62