C316C,C356C

C326C472G3G5TA

Digi-Key Part Number
C326C472G3G5TA-ND
Manufacturer
KEMET
Manufacturer Product Number
C326C472G3G5TA
Supplier
Description
CAP CER 4700PF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Capacitance
4700 pF
Tolerance
±2%
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1,000$0.45944$459.44
Additional Resources
AttributeDescription
Standard Package500