
C323C279DAG5TA | |
|---|---|
DigiKey Part Number | 399-C323C279DAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C279DAG5TA |
Description | CAP CER 2.7PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C279DAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±0.5pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.76600 | $7.66 |
| 50 | $0.58860 | $29.43 |
| 100 | $0.53410 | $53.41 |
| 500 | $0.44224 | $221.12 |
| 1,000 | $0.41386 | $413.86 |
| 2,500 | $0.38389 | $959.73 |
| 5,000 | $0.36583 | $1,829.15 |

