GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C222K5R5TA

Digi-Key Part Number
399-13991-ND
Manufacturer
KEMET
Manufacturer Product Number
C320C222K5R5TA
Supplier
Description
CAP CER 2200PF 10% 50V X7R RAD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.30200$3.02
50$0.21100$10.55
100$0.18080$18.08
500$0.13560$67.80
1,000$0.11451$114.51
2,500$0.10848$271.20
5,000$0.10245$512.25
Additional Resources
AttributeDescription
Other Names399-13991
Standard Package500