C318C209B3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.46323
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42320
Datasheet
2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C318C209B3G5TA

DigiKey Part Number
C318C209B3G5TA-ND
Manufacturer
Manufacturer Product Number
C318C209B3G5TA
Description
CAP CER 2PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C318C209B3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±0.1pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C209B3G5TAKEMET0C317C209B3G5TA-ND$0.46323Similar
C322C209B3G5TAKEMET0C322C209B3G5TA-ND$0.46323Similar
C323C209B3G5TAKEMET0C323C209B3G5TA-ND$0.46323Similar
C325C209B3G5TAKEMET0C325C209B3G5TA-ND$0.46323Similar
C327C209B3G5TAKEMET0C327C209B3G5TA-ND$0.46323Similar
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.46323$463.23