C318C153J1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.23643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.69100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.94600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.70160
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.94606
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.69100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.02094
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.02094
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.94606
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.91062
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.91062
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.23643
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.43704
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.43704
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C318C153J1G5TA

DigiKey Part Number
C318C153J1G5TA-ND
Manufacturer
Manufacturer Product Number
C318C153J1G5TA
Description
CAP CER 0.015UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C318C153J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C153J1G5TAKEMET0C317C153J1G5TA-ND$0.23643Direct
C317C153F1G5TAKEMET0C317C153F1G5TA-ND$1.69100Upgrade
C317C153G1G5TAKEMET0C317C153G1G5TA-ND$0.94600Upgrade
C318C153F1G5TAKEMET0C318C153F1G5TA-ND$1.70160Upgrade
C318C153G1G5TAKEMET0C318C153G1G5TA-ND$0.94606Upgrade
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,500$0.23210$348.15