GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C470K5G5TA

Digi-Key Part Number
399-C317C470K5G5TA-ND
Manufacturer
KEMET
Manufacturer Product Number
C317C470K5G5TA
Supplier
Description
CAP CER 47PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.38600$3.86
50$0.27040$13.52
100$0.23180$23.18
500$0.17386$86.93
1,000$0.14682$146.82
2,500$0.13909$347.72
5,000$0.13136$656.80
Additional Resources
AttributeDescription
Other Names399-C317C470K5G5TA
Standard Package500