CAD | USD

C316C,C356C

C316C510JAG5TA7301

Digi-Key Part Number
C316C510JAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C316C510JAG5TA7301
Supplier
Description
CAP CER 51PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
51pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.150"" L x 0.100"" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.230"" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.100"" (2.54mm)
Lead Style
Formed Leads - Kinked
Capacitance
51pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500